3-1879075-2

Heilind Number:AMP3-1879075-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879075-2
ECAD Model:
3D Model

Description:

THS25 47R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879075-2
Power Rating:25 W
Termination Type:Solder Lug
Resistance:47 Ω
Rated Voltage:550 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879075-2

Detailed Description

Enhance your circuitry with the THS25 Power Resistor, a robust component designed for high-performance applications. With a power rating of 25W and a resistance of 47Ω at 5% tolerance, this wirewound resistor ensures reliable operation even under heavy loads. Its solder lug termination type allows for secure and easy installation, while its rated voltage of 550V DC provides ample protection against power surges. Measuring 51 x 28 x 15mm, this chassis mount resistor is compact yet sturdy, making it ideal for space-constrained environments. RoHS compliant, it meets stringent environmental standards, guaranteeing both performance and sustainability. Whether you're a professional engineer or a DIY enthusiast, the THS25 is a versatile and essential component for your electronic projects. Elevate your designs with this top-quality power resistor.