| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879126-5 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 147 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879126-5 |
3-1879126-5
Specifications
Detailed Description
Enhance circuit performance with our RN 0402 precision resistor, meticulously crafted for optimal accuracy. This thin film resistor boasts a low tolerance of .1%, ensuring reliable operation in demanding applications. With a resistance of 147 Ω and a power rating of .063 W, it's suitable for a wide range of electronic projects. The surface mount design and solder termination make installation a breeze, while its compact 0402 size (1 x .5 x .3 mm) saves valuable board space. Operating at a rated voltage of 25 V, it guarantees stable performance over time. Trust in the quality of our precision resistor for your next project.

