| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879127-1 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 316 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879127-1 |
3-1879127-1
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RN 0402 resistor. Measuring just 1 x .5 x .3 mm, it boasts a resistance of 316 Ω with a tolerance of .1% and a power rating of .063 W. Ideal for surface mount applications, it ensures reliable performance with a rated voltage of 25 V and termination type of solder. Crafted with a thin film element, it offers high accuracy and stability, making it a crucial component in maintaining circuit integrity.

