| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879127-4 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 324 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879127-4 |
3-1879127-4
Specifications
Detailed Description
Enhance your electronic projects with the RN 0402 324R Precision Resistor. This high-quality 0402 size resistor boasts a resistance of 324 ohms with a tight tolerance of 0.1% and a low temperature coefficient of 10ppm. Designed for surface mount applications, it offers reliable performance with a power rating of .063 W and a rated voltage of 25 V. Its thin film element ensures precision and stability, while the solder termination type guarantees easy installation. Measuring just 1 x .5 x .3 mm, this compact resistor is perfect for space-constrained designs.Upgrade your circuitry with this essential component, meeting the demands of various electronic devices.

