| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879127-7 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 332 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879127-7 |
3-1879127-7
Specifications
Detailed Description
Enhance your electronic projects with our precision resistor, designed for optimal performance in surface mount applications. This RN 0402 resistor features a resistance of 332 ohms with a tolerance of 0.1%, ensuring accuracy in your circuitry. Operating at a rated voltage of 25V and a power rating of 0.063W, it offers reliable functionality in various environments. The thin film element construction guarantees high precision, while the solder termination type allows for easy installation. Measuring at a compact 1 x 0.5 x 0.3mm, it's perfect for space-constrained designs. RoHS compliant and offering a low temperature coefficient of 10PPM, it's a dependable choice for your resistor needs. Upgrade to our Surface Mount Resistors and experience superior performance in your applications.

