| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879127-8 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 332 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879127-8 |
3-1879127-8
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RN 0402 332R 0.1% 10PPM 1K RL resistor. Measuring just 1 x .5 x .3 mm, this compact chip resistor offers a resistance of 332 Ω and a power rating of .063 W, making it ideal for space-constrained applications. With a tolerance of .1% and a rated voltage of 25 V, it ensures accurate and reliable performance. Featuring a thin film element and solder termination, it guarantees secure mounting on PCBs. The Surface Mount Resistors comply with RoHS regulations, making them a sustainable choice for your projects in the Passives category.

