| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879129-1 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 1.54 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879129-1 |
3-1879129-1
Specifications
Detailed Description
Enhance your precision circuitry with our RN 0402 1K54 0.1% 10PPM CUT LENGTH resistor. Measuring just 1 x .5 x .3 mm, this surface mount component offers a power rating of .063 W and a tolerance of .1%, ensuring reliable performance in demanding applications. With a resistance of 1.54 KΩ and a rated voltage of 25 V, it's ideal for fine-tuning electronic systems. Its thin film element and solder termination type guarantee efficient operation, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your design with this high-quality chip resistor from our Surface Mount Resistors range.

