| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879131-1 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 7.5 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879131-1 |
3-1879131-1
Specifications
Detailed Description
Enhance circuit accuracy with our RN 0402 precision resistor, meticulously designed for optimal performance. This 7.5 KΩ thin film resistor ensures reliable operation with a tolerance of 0.1% and a low temperature coefficient of 10PPM. Its compact 0402 size and surface mount termination make it easy to integrate into your electronic projects. With a power rating of .063 W and a rated voltage of 25 V, it's suitable for a wide range of applications. Trust in the quality of our surface mount resistors for consistent and precise circuitry.

