| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879133-4 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 1.91 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879133-4 |
3-1879133-4
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, meticulously engineered for reliability. Featuring a resistance of 1.91 KΩ with a tight tolerance of 0.1%, it ensures accurate signal processing. The thin film element guarantees stable operation, while the low power rating of .063 W and 50 V rated voltage offer versatile usage. Measuring just 1.55 x .8 x .45 mm, and designed for surface mount installation, it's ideal for space-constrained applications. With solder termination and 10PPM temperature coefficient, this resistor is a dependable choice for demanding electronic projects. Not RoHS compliant.

