| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879134-4 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 22.1 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879134-4 |
3-1879134-4
Specifications
Detailed Description
Enhance precision in your electronic designs with this RN 0603 22K1 0.1% 10PPM 1K RL resistor. Measuring at just 1.55 x .8 x .45 mm, it offers a compact solution for your surface mount applications. With a resistance of 22.1 KΩ and a tolerance of .1%, this thin film resistor ensures accurate performance. Operating at a rated voltage of 50 V and a power rating of .063 W, it meets the demands of various electronic systems. RoHS compliant and featuring solder termination, it's both efficient and environmentally friendly. Trust in its quality, supplied by Surface Mount Resistors for reliable operation in your projects.

