| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879135-0 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 210 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879135-0 |
3-1879135-0
Specifications
Detailed Description
Enhance circuit precision with our RN 0603 210K 0.1% 10PPM 1K RL resistor. This surface-mount component boasts a thin film element for reliable performance, offering a resistance of 210 KΩ with a tolerance of .1%. Operating at a rated voltage of 50 V and a power rating of .063 W, it ensures optimal functionality in electronic applications. With solder termination and compact 0603 size, it facilitates easy installation on PCBs. Trust in its high-quality construction and precision engineering for your next project.

