| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879135-1 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 215 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879135-1 |
3-1879135-1
Specifications
Detailed Description
Experience precision performance with our RN 0603 Thin Film Precision Resistor. Measuring at 1.55 x .8 x .45 mm, this surface mount resistor offers a resistance of 215 KΩ with a tolerance of .1%. Engineered for reliability, it has a power rating of .063 W and a rated voltage of 50 V, making it ideal for various electronic applications. With solder termination, installation is a breeze. Whether you're working on a DIY project or a professional endeavor, this resistor guarantees high-quality results.

