| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879135-2 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 221 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879135-2 |
3-1879135-2
Specifications
Detailed Description
Enhance your circuitry with our precision 0603 surface mount resistor, featuring a resistance of 221 KΩ with a tolerance of .1%. Designed with a thin film element, it ensures accuracy and reliability in your electronic applications. With a power rating of .063 W and a rated voltage of 50 V, it offers optimal performance in a compact 1.55 x .8 x .45 mm package. The solder termination type simplifies installation, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for high-precision projects, this resistor from our Surface Mount Resistors line guarantees quality and consistency, meeting the demands of modern electronics.

