| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879135-3 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 226 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879135-3 |
3-1879135-3
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, featuring a thin film element for optimal performance. With a resistance of 226 KΩ and a tolerance of 0.1%, it ensures accuracy in your circuits. Operating at a rated voltage of 50 V with a power rating of .063 W, it's suitable for a variety of applications. Measuring 1.55 x .8 x .45 mm, and designed for surface mount installation, it offers convenience in assembly. RoHS compliant and with solder termination, it meets industry standards for environmental and quality assurance. Upgrade to this reliable component for your next project.

