| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879135-9 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 261 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879135-9 |
3-1879135-9
Specifications
Detailed Description
Enhance precision in your electronic circuits with this 0603 size surface mount resistor. Featuring a meticulously crafted thin film element, it offers a stable resistance of 261 KΩ with a tight tolerance of 0.1%. Engineered for reliability, it boasts a low power rating of .063 W and a rated voltage of 50 V, making it suitable for a variety of applications. With solder termination and compact dimensions of 1.55 x .8 x .45 mm, it is easy to install on your PCB. Trust in its quality for consistent performance, even in demanding environments. This resistor is a vital component for ensuring the accuracy and efficiency of your designs. Rest assured, it is not RoHS compliant. Elevate your electronic projects with the precision and reliability of this surface mount resistor.

