| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879207-3 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 62 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879207-3 |
3-1879207-3
Specifications
Detailed Description
Enhance your electronic projects with our precision RN 0603 Thin Film Chip Resistor. Measuring just 1.55 x .8 x .45 mm, this compact component boasts a resistance of 62 Ω with a tolerance of .1%, ensuring accurate performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it's suitable for a wide range of applications. With surface mount termination and a 10PPM temperature coefficient, it guarantees reliable connectivity and stability. Trust in our Surface Mount Resistors for quality and efficiency in your designs.

