3-1879208-0

Heilind Number:AMP3-1879208-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879208-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 160R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879208-0
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:160 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879208-0

Detailed Description

Enhance your precision circuitry with this CPF 0402 160R 0.1% 25PPM 1K RL resistor. Measuring just 1 x .5 x .3 mm, it's a compact yet powerful component for surface mount applications. With a resistance of 160 Ω and a tolerance of .1%, it ensures accurate performance in a variety of electronic systems. Rated for 25 V and .063 W, this thin film resistor is ideal for high-precision projects. Featuring solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Upgrade your design with this Surface Mount Resistor and experience reliable, consistent results in your circuitry.