3-1879208-7

Heilind Number:AMP3-1879208-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879208-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 330R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879208-7
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:330 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879208-7

Detailed Description

Enhance precision in your circuitry with this ultra-compact CPF 0402 thin film resistor. With a resistance of 330 ohms and a tolerance of 0.1%, it ensures reliable performance even in demanding applications. Rated for up to 25 volts and 0.063 watts, this surface mount resistor is ideal for space-constrained designs. RoHS compliant and featuring solder termination, it guarantees easy integration while meeting environmental standards. Trust in its high-quality construction and 25PPM stability for consistent operation.