3-1879212-6

Heilind Number:AMP3-1879212-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879212-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 48K7 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879212-6
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:48.7 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879212-6

Detailed Description

Enhance your electronic projects with this precision CPF 0402 resistor, meticulously crafted for optimal performance. With a resistance of 48.7 KΩ and a tolerance of .1%, it ensures reliable and accurate operation. The thin film element design guarantees high precision, while the 25PPM rating and 25V tolerance make it suitable for a wide range of applications. Its compact 0402 size and surface mount termination type facilitate easy installation, perfect for space-constrained projects. Trust in its quality and efficiency for your circuitry needs.