3-1879213-0

Heilind Number:AMP3-1879213-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879213-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 52R3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879213-0
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:52.3 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879213-0

Detailed Description

Enhance precision in your electronic designs with our CPF 0402 52R3 chip resistor. This compact component, measuring 1 x .5 x .3 mm, features a thin film element for reliable performance. With a resistance of 52.3 Ω and a tolerance of .1%, it ensures accurate signal control. Operating at a rated voltage of 25 V and a power rating of .063 W, it's suitable for a variety of applications. The surface mount termination type makes for easy installation, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for demanding circuitry, this resistor, available in a 1K reel, is a essential addition to your components inventory.