3-1879213-1

Heilind Number:AMP3-1879213-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879213-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 53R6 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879213-1
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:53.6 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879213-1

Detailed Description

Enhance circuit precision with this CPF 0402 53R6 0.1% 25PPM 1K RL resistor. Measuring just 1 x .5 x .3 mm, it's designed for surface mount applications with solder termination. Its thin film element type ensures reliable performance, offering a resistance of 53.6 Ω with a tolerance of .1%. Rated for 25 V and .063 W power, this component meets the demands of high-precision electronic systems. Ideal for various projects, it complies with RoHS standards for environmentally friendly manufacturing. Elevate your designs with this Surface Mount Precision Resistor.