3-1879213-2

Heilind Number:AMP3-1879213-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879213-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 54R9 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879213-2
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:54.9 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1879213-2

Detailed Description

Introducing the ultra-compact CPF 0402 Precision Resistor, a high-performance component that boasts a resistance of 54.9 ohms with a remarkable tolerance of 0.1%. Designed for precision applications, this thin film resistor offers exceptional accuracy, with a low power rating of .063 W and a rated voltage of 25 V. Its surface mount termination type makes it easy to integrate into circuit boards, while its small dimensions of 1 x .5 x .3 mm ensure space-saving efficiency. With RoHS compliance and a minimalistic design, it's the perfect choice for demanding electronic projects.