3-1879213-4

Heilind Number:AMP3-1879213-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879213-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 57R6 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879213-4
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:57.6 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879213-4

Detailed Description

Enhance circuit performance with this precision CPF 0402 resistor. Featuring a resistance of 57.6 Ω with a tolerance of 0.1%, it delivers reliable and accurate operation. With a power rating of .063 W and a rated voltage of 25 V, it is suitable for a wide range of applications. The thin film element ensures high precision, while the surface mount termination type allows for easy installation on PCBs. Measuring just 1 x .5 x .3 mm, it is compact yet efficient. Trust in its quality for your electronic projects.