3-1879213-9

Heilind Number:AMP3-1879213-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1879213-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 64R9 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879213-9
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:64.9 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879213-9

Detailed Description

Enhance the precision of your electronic circuits with this ultra-compact CPF 0402 64.9 Ω Thin Film Precision Resistor. With a tolerance of .1% and a low temperature coefficient of 25PPM, it ensures accurate and stable performance even in demanding applications. Operating at a rated voltage of 25V with a power rating of .063W, this surface mount resistor is designed for efficiency. Its solder termination type and small 0402 size make it easy to integrate onto your PCB. Trust in its high-quality construction for reliable operation. Upgrade your designs with this essential component from our Surface Mount Resistors range.