3-1879214-5

Heilind Number:AMP3-1879214-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879214-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 732R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879214-5
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:732 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879214-5

Detailed Description

Enhance precision in your electronic designs with this CPF 0402 732Ω resistor. Boasting a tolerance of 0.1% and a low temperature coefficient of 25PPM, it ensures reliable performance in critical applications. With a power rating of .063W and a rated voltage of 25V, this surface mount resistor is suitable for a wide range of circuitry. Its compact 0402 size, measuring just 1 x .5 x .3mm, makes it ideal for space-constrained designs. Utilizing thin film technology, it guarantees high accuracy and stability. The solder termination type allows for easy installation on PCBs. Trust in its quality and precision for your next project.