3-1879222-4

Heilind Number:AMP3-1879222-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879222-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 42R2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879222-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:42.2 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879222-4

Detailed Description

Enhance your circuitry with precision and reliability using this CPF 0603 surface-mount resistor. Boasting a resistance of 42.2 Ω with a tolerance of 0.1%, this thin film element ensures accurate performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it is designed for optimal efficiency. Its compact 0603 size and solder termination make it easy to integrate onto your PCB. With dimensions measuring 1.55 x .8 x .45 mm, it offers a space-saving solution for your electronic assemblies. Ideal for a variety of applications, this resistor guarantees quality and performance.