3-1879223-3

Heilind Number:AMP3-1879223-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879223-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 511R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879223-3
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:511 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1879223-3

Detailed Description

Enhance your circuitry with this high-precision CPF 0603 resistor, meticulously crafted for optimal performance. Boasting a resistance of 511 ohms with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM, this thin film element guarantees accurate and stable operation in your electronic designs. Its compact 0603 size and surface mount termination make for easy integration, while its power rating of 0.063W and rated voltage of 50V ensure reliability under varying load conditions. Trust in its quality for your surface mount applications, where precision and consistency are paramount.