3-1879223-6

Heilind Number:AMP3-1879223-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879223-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 549R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879223-6
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:549 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1879223-6

Detailed Description

Enhance precision in your electronic circuits with this CPF 0603 549Ω surface mount resistor. Measuring a compact 1.55 x 0.8 x 0.45 mm, this thin film resistor offers a high degree of accuracy with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Built for reliability, it has a power rating of 0.063W and can handle up to 50V. With solder termination and surface mount mounting style, it is easy to integrate into your PCB design. Trust in its quality as it is a RoHS compliant product from our line of Surface Mount Resistors, perfect for applications requiring precise resistance values.