3-1879224-0

Heilind Number:AMP3-1879224-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879224-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 6K04 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879224-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:6.04 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879224-0

Detailed Description

Enhance your circuitry with the CPF 0603, a high-precision resistor designed for optimal performance. With a resistance of 6.04 KΩ and a tolerance of 0.1%, this thin film element ensures accurate signal processing. Operating at a power rating of .063 W and a rated voltage of 50 V, it guarantees reliability in various applications. Its compact size, measuring 1.55 x .8 x .45 mm, and surface mount termination make it easy to integrate onto your PCB. RoHS compliant and featuring a low temperature coefficient of 25PPM, this resistor is not only efficient but also environmentally friendly. Trust in the CPF 0603 for consistent and dependable electronic control.