3-1879226-0

Heilind Number:AMP3-1879226-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879226-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 24K3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879226-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:24.3 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879226-0

Detailed Description

Enhance your electronic circuitry with our precision CPF 1206 resistor. With a resistance of 24.3 KΩ and a tolerance of .1%, it ensures accurate performance. This thin film element, rated at .125 W, guarantees reliability even in demanding applications. Its compact 1206 size and surface mount termination make it easy to install, while the 150 V rated voltage offers ample protection. Trust in its quality for seamless integration into your projects.