3-1879226-2

Heilind Number:AMP3-1879226-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879226-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 25K5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879226-2
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:25.5 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879226-2

Detailed Description

Enhance circuit precision with our CPF 1206 surface mount resistor. Measuring 3.1 x 1.55 x .55 mm, this thin film resistor offers a tight tolerance of .1% and a resistance of 25.5 KΩ, ensuring reliable performance in demanding applications. With a power rating of .125 W and a rated voltage of 150 V, it's suitable for a wide range of electronic projects. Featuring solder termination, it's easy to install on PCBs. Trust in its quality for your design needs.