3-1879226-3

Heilind Number:AMP3-1879226-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879226-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 26K1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879226-3
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:26.1 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879226-3

Detailed Description

Enhance your electronic projects with our precision resistor, featuring a thin film element for optimal performance. This CPF 1206 model boasts a resistance of 26.1 KΩ with a tolerance of just 0.1%, ensuring accurate and reliable operation. Its compact 1206 size and surface mount termination make it easy to integrate onto your PCB. With a power rating of .125 W and a maximum voltage of 150 V, it's suitable for a variety of applications. Trust in its quality, as it's part of our RoHS-compliant Surface Mount Resistors line. Elevate your circuit design with this essential component.