3-1879233-0

Heilind Number:AMP3-1879233-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879233-0
ECAD Model:
3D Model

Description:

SMW5 1R6 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879233-0
Power Rating:5 W
Termination Type:Solder
Resistance:1.6 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:13.5 x 7.3 x 6.8 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879233-0

Detailed Description

Enhance your circuit design with the SMW5 1R6 5% Power Resistor, a high-performance surface mount component offering a power rating of 5 W and a resistance of 1.6 Ω. With a rated voltage of 500 V, this wirewound resistor ensures reliable operation in demanding applications. Featuring a compact design measuring 13.5 x 7.3 x 6.8 mm, it is easy to integrate onto your PCB. The solder termination type facilitates secure attachment, while its tolerance of 5% guarantees precise performance. Ideal for power electronics and industrial systems, this component is not only RoHS compliant but also delivers exceptional durability and efficiency. Elevate your electronic projects with the Surface Mount Resistors collection, where quality and performance meet innovation.