| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879233-1 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 1.8 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879233-1 |
3-1879233-1
| Heilind Number: | AMP3-1879233-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879233-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the SMW5 1R8 5% Power Resistor, a high-performance component designed for precision power regulation. With a power rating of 5W and a resistance of 1.8 Ω, it ensures optimal functionality in demanding applications. This surface mount resistor, featuring wirewound technology, guarantees reliable performance with a tolerance of 5%. Operating at a rated voltage of 500V, it offers robust protection against voltage fluctuations. Its solder termination type and compact dimensions make it easy to integrate into any circuit board. Trust in its quality and efficiency for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


