3-1879233-4

Heilind Number:AMP3-1879233-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879233-4
ECAD Model:
3D Model

Description:

SMW5 2R4 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879233-4
Power Rating:5 W
Termination Type:Solder
Resistance:2.4 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:13.5 x 7.3 x 6.8 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879233-4

Detailed Description

Enhance your electronic circuitry with the SMW5 2R4 5% Power Resistor, a compact and reliable component designed for high-performance applications. With a power rating of 5W and a resistance of 2.4Ω, it ensures efficient power management and precise voltage control. Its surface mount termination type and compact dimensions make it easy to integrate into your PCB layout, while its wirewound element and 5% tolerance guarantee accurate and stable operation. RoHS compliant and rated for up to 500V, this resistor is a quality choice for demanding industrial and commercial projects. Elevate your designs with the uncompromising performance of the SMW5 series.