3-1879233-5

Heilind Number:AMP3-1879233-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879233-5
ECAD Model:
3D Model

Description:

SMW5 2R7 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879233-5
Power Rating:5 W
Termination Type:Solder
Resistance:2.7 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:13.5 x 7.3 x 6.8 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879233-5

Detailed Description

Harness the power of the SMW5 2R7 5% Surface Mount Resistor, a high-performance component designed for demanding applications. With a robust power rating of 5 W and a resistance of 2.7 Ω, this wirewound resistor ensures reliable performance in a compact package. Operating at a rated voltage of 500 V, it is ideal for power circuitry and industrial equipment. Featuring surface mount mounting style and solder termination type, installation is a breeze. With dimensions of 13.5 x 7.3 x 6.8 mm, it offers versatility in placement. Trust in the quality and precision of this resistor, essential for your electronic projects.