3-1879233-7

Heilind Number:AMP3-1879233-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879233-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMW5 3R3 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879233-7
Power Rating:5 W
Termination Type:Solder
Resistance:3.3 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:13.5 x 7.3 x 6.8 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879233-7

Detailed Description

Enhance your electronic circuits with the SMW5 3R3 5% Power Resistor, offering a robust 5 W power rating for reliable performance. This surface mount component features a durable wirewound element with a resistance of 3.3 Ω, suitable for high-power applications. With a rated voltage of 500 V and solder termination type, it ensures secure connectivity on your PCB. Measuring 13.5 x 7.3 x 6.8 mm, it's compact yet efficient, making it ideal for space-constrained designs. Compliant with RoHS regulations, this resistor from Surface Mount Resistors is a dependable choice for demanding environments. Upgrade your projects with this essential component for optimal performance and longevity.