| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879252-2 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 6.04 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.2 x 1.6 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879252-2 |
3-1879252-2
Specifications
Detailed Description
Enhance circuitry precision with the RP 2B 6R04 0.1% Thin Film Precision Resistor, boasting a resistance of 6.04 Ω and a tolerance of 0.1%. This Surface Mount component, with dimensions of 3.2 x 1.6 x 0.6 mm, is designed for reliable performance in compact electronic assemblies. With a power rating of 0.25 W and a rated voltage of 200 V, it ensures stable operation even under demanding conditions. Featuring solder termination and RoHS compliance, it aligns with modern environmental standards. Trust in this resistor for accuracy and efficiency in a variety of applications.

