| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879253-2 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 13.3 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.2 x 1.6 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879253-2 |
3-1879253-2
Specifications
Detailed Description
Enhance your circuitry with the RP 2B 13R3, a high-precision surface mount resistor designed for optimal performance. With a resistance of 13.3 Ω and a tolerance of .1%, this thin film resistor guarantees reliable and accurate operation. Its compact 1206 size and solder termination make it easy to install, while its .25 W power rating and 200 V rated voltage ensure durability in various applications. RoHS compliant and manufactured to the highest standards, this resistor is a must-have for any electronics project requiring precision and quality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


