| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879255-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 64.9 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879255-1 |
3-1879255-1
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B 64R9 precision resistor, a vital component for ensuring accurate and stable circuit performance. With a resistance of 64.9 Ω and a tolerance of .1%, this thin film resistor guarantees precision in signal processing. Operating at a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. Its surface mount termination type and compact 1206 size make it easy to integrate into your designs. RoHS compliant and featuring a resistance temperature coefficient of 15PPM, this resistor offers reliability and environmental sustainability. Upgrade your circuitry with this high-quality component from our Surface Mount Resistors range.

