| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879256-2 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 143 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879256-2 |
3-1879256-2
Specifications
Detailed Description
Enhance your precision circuitry with the RP 2B 143R 0.1% 15PPM 1K RL Surface Mount Resistor. This compact 1206-sized component features a robust .25 W power rating, offering reliable performance in demanding applications. With a resistance of 143 Ω and a tolerance of .1%, it ensures accurate and stable operation. Crafted with a thin film element, it guarantees high precision and low noise. RoHS compliant and rated for 200 V, it meets stringent environmental standards while providing ample voltage protection. The solder termination and surface mount design make installation a breeze, while its compact dimensions of 3.05 x 1.55 x .55 mm save valuable board space. Trust in this resistor for optimal performance in your electronic designs.

