| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879259-4 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 1.58 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879259-4 |
3-1879259-4
Specifications
Detailed Description
Enhance precision in electronic circuits with this RP 2B 1K58 thin film resistor. Boasting a resistance of 1.58 KΩ with a tolerance of 0.1%, this component ensures accurate performance. Operating at a power rating of .25 W and a rated voltage of 200 V, it is suitable for a variety of applications. Its surface mount design and solder termination make installation a breeze, while its compact dimensions of 3.05 x 1.55 x .55 mm allow for efficient PCB layout. With RoHS compliance and a low temperature coefficient of 15PPM, this resistor guarantees reliability and environmental friendliness. Trust in its quality for your next project.

