3-1879262-2

Heilind Number:AMP3-1879262-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879262-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 16K5 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879262-2
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:16.5 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879262-2

Detailed Description

Enhance circuit precision with the RP 2B 16K5 0.1% 15PPM 1K RL Surface Mount Precision Resistor. This 1206-sized component offers a resistance of 16.5 KΩ with a tolerance of .1%, ensuring accurate performance in various applications. Operating at a power rating of .25 W and a rated voltage of 200 V, it guarantees reliability in demanding environments. Its thin film element type and solder termination make for efficient installation on PCBs. With dimensions of 3.05 x 1.55 x .55 mm, it's a compact yet essential part of any electronic setup. Trust in its quality, as it's RoHS compliant and sourced from a reliable supplier. Elevate your designs with this precision resistor, a crucial component in the world of electronics.