| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879262-5 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 16.9 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879262-5 |
3-1879262-5
Specifications
Detailed Description
Enhance precision in electronic circuits with our RP 2B 16K9 thin film chip resistor. Boasting a resistance of 16.9 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 15PPM, this component ensures accurate performance even in demanding applications. Its compact 1206 size, measuring 3.05 x 1.55 x .55 mm, and surface mount termination make it easy to integrate onto PCBs. With a power rating of .25 W and a maximum voltage of 200 V, it offers reliable operation. Trust in the quality of our surface mount resistors for your design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


