| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879263-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 36.5 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879263-1 |
3-1879263-1
Specifications
Detailed Description
Enhance precision in your electronic circuits with the RP 2B 36K5 0.1% 15PPM CUT LENGTH resistor. This Surface Mount component, designed for optimal performance, features a resistance of 36.5 KΩ with a tolerance of 0.1%. Operating at a power rating of .25 W and a rated voltage of 200 V, it ensures reliability in various applications. The Thin Film element construction guarantees accuracy, while the solder termination allows for easy installation. With dimensions of 3.05 x 1.55 x .55 mm, it fits perfectly in compact designs. Trust in this high-quality resistor for precise and efficient circuitry.

