3-1879263-2

Heilind Number:AMP3-1879263-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879263-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 36K5 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879263-2
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:36.5 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879263-2

Detailed Description

Enhance your electronic circuitry with the RP 2B 36K5 0.1% 15PPM 1K RL surface mount resistor. This precision component boasts a resistance of 36.5 KΩ with a tolerance of 0.1%, ensuring accurate and reliable performance. Operating at a power rating of .25 W and a rated voltage of 200 V, it's suitable for a wide range of applications. The thin film element construction guarantees high precision and stability, while the solder termination type allows for easy installation. Measuring 3.05 x 1.55 x .55 mm in size, it fits perfectly in compact designs. Trust in its quality, as it meets industry standards for performance and durability. Ideal for use in various electronic devices, this resistor is a valuable addition to any project.