3-1879263-4

Heilind Number:AMP3-1879263-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879263-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 37K4 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879263-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:37.4 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879263-4

Detailed Description

Enhance precision and reliability in your electronic circuitry with the RP 2B 37K4 0.1% 15PPM CUT LENGTH surface mount resistor. This high-quality component features a resistance of 37.4 KΩ with a tolerance of .1%, ensuring accurate performance. Operating at a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. The thin film element construction guarantees stability and durability, while the solder termination type facilitates easy installation. Measuring 3.05 x 1.55 x .55 mm, this compact resistor is designed for space-constrained environments. Trust in its quality for your next project.