3-1879263-5

Heilind Number:AMP3-1879263-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879263-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 37K4 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879263-5
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:37.4 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879263-5

Detailed Description

Achieve precise resistance with this RP 2B 37K4 0.1% 15PPM 1K RL surface mount resistor. Measuring 1206 in size, it offers a power rating of .25 W, making it suitable for various electronic applications. With a tolerance of .1% and a resistance of 37.4 KΩ, it ensures accurate performance. This thin film resistor, rated for 200 V, features solder termination for easy installation. Compliant with RoHS regulations, it is a reliable component for your circuit design needs. Its compact dimensions of 3.05 x 1.55 x .55 mm and surface mount mounting style further enhance its versatility. Trust in the quality of this precision resistor from Surface Mount Resistors for consistent and efficient operation in your projects.