3-1879263-7

Heilind Number:AMP3-1879263-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879263-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 38K3 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879263-7
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:38.3 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879263-7

Detailed Description

Enhance circuit precision with our RP 2B 38K3 0.1% 15PPM Thin Film Precision Resistor. This high-quality surface mount resistor, featuring a resistance of 38.3 KΩ with a tolerance of .1%, is designed for optimal performance in electronic applications. With a power rating of .25 W and a rated voltage of 200 V, it ensures reliable operation. The solder termination type simplifies installation, while the compact 1206 size code and slim dimensions of 3.05 x 1.55 x .55 mm make it suitable for space-constrained PCB layouts. RoHS compliant and boasting a low temperature coefficient of 15PPM, this resistor is a dependable choice for demanding environments. Trust in its precision and stability for your electronic designs.