| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879263-8 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 38.3 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879263-8 |
3-1879263-8
Specifications
Detailed Description
Enhance precision in your electronic projects with the RP 2B 38K3 0.1% 15PPM 1K RL Surface Mount Resistor. This high-quality component, featuring a resistance of 38.3 KΩ and a tolerance of .1%, ensures accurate and reliable performance. With a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. The thin film element and surface mount termination type make it easy to integrate into your circuit board. Measuring 3.05 x 1.55 x .55 mm, it is compact yet efficient. Trust in the precision of this resistor for your electronic design needs.

